- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- XS2WM12PUR4SA10M
XS2WM12PUR4SA10M
Omron Automation
Sockets/Plugs on Cable End - 4 Pole - 10m - PUR Cable - Straigth/Angle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sockets/Plugs on Cable End - 4 Pole - 10m - PUR Cable - Straigth/Angle
Search Keywords: XS2WM12PUR4SA10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS2WM12PUR4SA10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$43.90
5
$39.17
10
$38.00
25
$36.90
50
$34.88
100
$33.95
250 +
$33.44
Click for Quote
Log in
to unlock special pricing