- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- XS2RD526S0015
Omron Automation
XS2RD526S0015
Non Safety Picking Sensor
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Non Safety Picking Sensor
Search Keywords: XS2RD526S0015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS2RD526S0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Category:Non Safety Picking Sensor
-
Dimension:58.3 x 35 x 15 mm
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Frequently Asked Questions
Is XS2RD526S0015 RoHS compliant?
Yes, XS2RD526S0015 is RoHS compliant.
What is the lead time for XS2RD526S0015?
The standard lead time for XS2RD526S0015 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$160.58
5
$148.60
10
$142.23
20
$136.38
50
$132.75
100 +
$131.00
Click for Quote
Log in
to unlock special pricing