- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS2HD421C80F
XS2HD421C80F
Omron Automation
Cable Assembly Sensor/Actuator 1m 20AWG M12 Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 1m 20AWG M12 Circular 4 POS M
Search Keywords: XS2HD421C80F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS2HD421C80F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$25.81
10
$23.03
25
$22.35
50
$21.70
100
$20.51
250
$19.96
500 +
$19.66
Click for Quote
Log in
to unlock special pricing