- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS2FM12PUR3A10M
XS2FM12PUR3A10M
Omron Automation
Cable Assembly PUR 10m 22AWG M12 Circular 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR 10m 22AWG M12 Circular 3 POS M
Search Keywords: XS2FM12PUR3A10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS2FM12PUR3A10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$30.88
5
$29.01
25
$26.98
50
$25.91
100
$24.92
250
$24.30
500 +
$23.94
Click for Quote
Log in
to unlock special pricing