- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS2FE422G80F
XS2FE422G80F
Omron Automation
Cable Assembly M12 5m 22AWG M12 Circular 4 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly M12 5m 22AWG M12 Circular 4 POS SKT
Search Keywords: XS2FE422G80F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS2FE422G80F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$57.00
5
$50.86
10
$49.34
25
$47.23
50
$45.29
100
$44.08
250 +
$43.42
Click for Quote
Log in
to unlock special pricing