- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS2FE421G80F
XS2FE421G80F
Omron Automation
Cable Assembly M12 5m 22AWG M12 Circular 4 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly M12 5m 22AWG M12 Circular 4 POS SKT
Search Keywords: XS2FE421G80F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS2FE421G80F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$55.56
5
$49.58
10
$48.10
25
$46.03
50
$44.14
100
$42.97
250 +
$42.32
Click for Quote
Log in
to unlock special pricing