- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XN2D4471
XN2D4471
Omron Automation
Conn Wire to Board SKT 16 POS 6.5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board SKT 16 POS 6.5mm Solder ST Thru-Hole
Search Keywords: XN2D4471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XN2D4471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:6.5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:32 VDC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2
$15.31
10
$8.93
25
$8.25
50
$7.55
100
$7.24
250 +
$6.78
Click for Quote
Log in
to unlock special pricing