- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- X10GW4B
X10GW4B
Omron Automation
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250VDC 0.25N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250VDC 0.25N Screw Mount
Search Keywords: X10GW4B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:X10GW4B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:10@125VDC A
-
Maximum Movement Differential:3.9 mm
-
Operating Force:0.25 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$24.36
10
$21.73
25
$21.08
50
$20.47
100
$19.35
250
$18.84
500 +
$18.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments