help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 10A 250VDC 5N Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 10A 250VDC 5N Panel Mount
Search Keywords: X10GQ22B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    X10GQ22B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Roller Plunger
  • Contact Rating @ Voltage:
    10@125VDC A
  • Maximum Movement Differential:
    0.18 mm
  • Operating Force:
    5 N
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
  • IP Rating:
    IP00
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
Manufacturer Stock:
50 can ship
36 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$28.49
5
$26.65
25
$24.66
50
$23.61
100
$22.64
250
$22.03
500 +
$21.70
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5