- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- X10GQ21B
X10GQ21B
Omron Automation
Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger Screw 10A 250VDC 5N Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger Screw 10A 250VDC 5N Panel Mount
Search Keywords: X10GQ21B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:X10GQ21B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Cross Roller Plunger
-
Contact Rating @ Voltage:10@125VDC A
-
Maximum Movement Differential:0.18 mm
-
Operating Force:5 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$29.32
5
$27.43
25
$25.38
50
$24.29
100
$23.29
250
$22.67
500 +
$22.33
Click for Quote
Log in
to unlock special pricing