- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- X10GM2B
Omron Automation
X10GM2B
Switch Snap Action N.O./N.C. SPDT Reverse Hinge Roller Lever Screw 10A 250VDC 3.14N Screw Mount
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:X10GM2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Stainless Steel/Reverse Hinge Roller Lever
-
Contact Rating @ Voltage:10@125VDC A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:3.14 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00
-
- Item discontinued