- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- X10GL
Omron Automation
X10GL
Switch Snap Action N.O./N.C. SPDT Leaf Spring Lever Solder 10A 250VDC 1.96N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | X10GL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Stainless Steel/Leaf Spring Lever |
| Contact Rating @ Voltage: | 10@125VDC A |
| Maximum Movement Differential: | 2.3 mm |
| Operating Force: | 1.96 N |
| Termination Style: | Solder |
| Dimension: | 61.5 x 17.45 x 28.5 mm |
| Body Orientation: | Straight |
| IP Rating: | IP00 |