- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- X10GD
X10GD
Omron Automation
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger Solder 10A 250VDC 5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger Solder 10A 250VDC 5N Screw Mount
Search Keywords: X10GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:X10GD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Short Spring Plunger
-
Contact Rating @ Voltage:10@125VDC A
-
Maximum Movement Differential:0.18 mm
-
Operating Force:5 N
-
Termination Style:Solder
-
Dimension:49.2 x 17.45 x 28.5 mm
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$20.07
10
$17.91
25
$17.37
50
$16.87
100
$15.95
250
$15.52
500 +
$15.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments