Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

WLRCA2N

Switch Limit N.O./N.C. SPST/SPST Side Rotary Screw Mount 10A 500VAC 250VDC Rotary Conduit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPST/SPST Side Rotary Screw Mount 10A 500VAC 250VDC Rotary Conduit
Search Keywords: WLRCA2N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: WLRCA2N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: General Purpose
Actuator Style: Side Rotary
Pole Throw Configuration: SPST/SPST
Switch Configuration: N.O./N.C.
Dimension: 40mm x 53.2mm x 94.1 mm
Maximum Current Rating: 10@500VAC 14VDC A
Terminal Type: Conduit
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WLRCA2N RoHS compliant?
Yes, WLRCA2N is RoHS compliant.
What is the lead time for WLRCA2N?
The standard lead time for WLRCA2N is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$147.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!