- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLNJS2G
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
WLNJS2G
Switch Limit N.O./N.C. SPST/SPST Steel Wire Screw 10A 500VAC 250VDC 0.28N Linear Screw Mount Automotive
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPST/SPST Steel Wire Screw 10A 500VAC 250VDC 0.28N Linear Screw Mount Automotive
Search Keywords: WLNJS2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLNJS2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Steel Wire
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.28 N
-
Dimension:40 x 42 x 256.7 mm
-
Maximum Current Rating:10@500VAC 14VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is WLNJS2G discontinued?
Yes, WLNJS2G from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces WLNJS2G?
The recommended replacement for WLNJS2G is WLNJS2GN from Omron Automation, available from OnlineComponents.com.
Is WLNJS2G RoHS compliant?
Yes, WLNJS2G is RoHS compliant.
What is the lead time for WLNJS2G?
The standard lead time for WLNJS2G is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.