- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLGCA2
WLGCA2
Omron Automation
Two circuit limit switch – Switch snap action - SPST - 10A - 500VAC - 250VDC - Rotary roller actuator - High precision switch ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two circuit limit switch – Switch snap action - SPST - 10A - 500VAC - 250VDC - Rotary roller actuator - High precision switch - 13.34N - Side rotary
Search Keywords: WLGCA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLGCA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:13.34 N
-
Dimension:40 x 60 x 125 mm
-
Maximum Current Rating:10@500VAC 14VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
13
can ship
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$232.23
3
$228.43
5
$227.29
10 +
$188.88
Click for Quote
Log in
to unlock special pricing