- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLG2LDASDGJS03T
WLG2LDASDGJS03T
Omron Automation
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 5A 250VAC 250VDC Rotary Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 5A 250VAC 250VDC Rotary Screw
Search Keywords: WLG2LDASDGJS03T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLG2LDASDGJS03T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:40mm x 60mm x 125 mm
-
Maximum Current Rating:5@250VAC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
68
can ship
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$314.54
3
$307.24
5
$302.63
10 +
$298.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT