Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

WLG255LD

Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 5A 250VAC 250VDC 9.81N Rotary Screw Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 5A 250VAC 250VDC 9.81N Rotary Screw Mount Automotive
Search Keywords: WLG255LD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: WLG255LD
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: General Purpose
Actuator Style: Side Rotary with Roller Lever
Pole Throw Configuration: SPST/SPST
Switch Configuration: N.O./N.C.
Operating Force: 9.81 N
Dimension: 40 x 60 x 125 mm
Maximum Current Rating: 5@250VAC A
Terminal Type: Screw
NEMA Standard as Enclosure Rating: 3, 4, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WLG255LD RoHS compliant?
Yes, WLG255LD is RoHS compliant.
What is the lead time for WLG255LD?
The standard lead time for WLG255LD is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$412.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!