- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLD28TS
WLD28TS
Omron Automation
Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Screw 10A 500VAC 250VDC 16.67N Linear Screw Mount Automotive
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Screw 10A 500VAC 250VDC 16.67N Linear Screw Mount Automotive
Search Keywords: WLD28TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLD28TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:16.67 N
-
Dimension:40 x 42 x 109.4 mm
-
Maximum Current Rating:10@500VAC 14VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.