- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLD28LDN
WLD28LDN
Omron Automation
Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Screw Mount 10A 500VAC 250VDC 16.67N Linear Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPST/SPST Top Roller Plunger Screw Mount 10A 500VAC 250VDC 16.67N Linear Screw
Search Keywords: WLD28LDN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLD28LDN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:16.67 N
-
Dimension:40mm x 42mm x 109.4 mm
-
Maximum Current Rating:10@500VAC 14VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
26
can ship
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$138.28
3
$135.52
5
$132.81
10 +
$130.15
Click for Quote
Log in
to unlock special pricing