- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WLCLTSN
WLCLTSN
Omron Automation
Limit switch - adjustable rod lever: 25 to 140 mm - pretravel 15±5° - DPDB - 1/2-14NPT with ground terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Limit switch - adjustable rod lever: 25 to 140 mm - pretravel 15±5° - DPDB - 1/2-14NPT with ground terminal
Search Keywords: WLCLTSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLCLTSN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$92.65
5
$90.80
10
$88.98
15
$87.20
25
$85.46
50 +
$83.75
Click for Quote
Log in
to unlock special pricing