- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLCA3241N
Omron Automation
WLCA3241N
Switch Limit N.O./N.C. SPST/SPST Fork Lever Lock Screw 10A 500VAC 250VDC 11.77N Rotary Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Limit N.O./N.C. SPST/SPST Fork Lever Lock Screw 10A 500VAC 250VDC 11.77N Rotary Screw Mount
Search Keywords: WLCA3241N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLCA3241N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Fork Lever Lock
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.77 N
-
Dimension:66.75 x 62.5 x 125 mm
-
Maximum Current Rating:10@500VAC 14VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is WLCA3241N RoHS compliant?
Yes, WLCA3241N is RoHS compliant.
What is the lead time for WLCA3241N?
The standard lead time for WLCA3241N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/4/27