- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLCA22NTS
WLCA22NTS
Omron Automation
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 9.61N Rotary Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 9.61N Rotary Screw Mount Automotive
Search Keywords: WLCA22NTS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLCA22NTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.61 N
-
Dimension:40 x 60 x 126.5 mm
-
Maximum Current Rating:10@500VAC 14VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26