Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

WLCA22NN

Limit switch - roller lever: R38 mm - pretravel 15A±5A° - Overtravel 90A° - DPDB - Pg13.5 with ground terminal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Limit switch - roller lever: R38 mm - pretravel 15A±5A° - Overtravel 90A° - DPDB - Pg13.5 with ground terminal
Search Keywords: WLCA22NN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: WLCA22NN
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: General Purpose
Actuator Style: Side Rotary with Roller Lever
Pole Throw Configuration: SPST/SPST
Switch Configuration: N.O./N.C.
Operating Force: 9.61 N
Dimension: 40 x 60 x 126.5 mm
Maximum Current Rating: 10@500VAC 14VDC A
Terminal Type: Screw
NEMA Standard as Enclosure Rating: 3, 4, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WLCA22NN RoHS compliant?
Yes, WLCA22NN is RoHS compliant.
What is the lead time for WLCA22NN?
The standard lead time for WLCA22NN is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
149 can ship
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$163.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!