- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLCA12TS
WLCA12TS
Omron Automation
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount Au ...
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Screw 10A 500VAC 250VDC 13.34N Rotary Screw Mount Automotive
Search Keywords: WLCA12TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLCA12TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Side Rotary with Adjustable Roller Lever
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:13.34 N
-
Dimension:40 x 67 x 176.15 mm
-
Maximum Current Rating:10@500VAC 14VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:3, 4, 13
-
Body Orientation:Right Angle
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.