- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLCA12N
WLCA12N
Omron Automation
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit
Search Keywords: WLCA12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLCA12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Side Rotary with Adjustable Roller Lever
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:13.34 N
-
Dimension:40mm x 67mm x 176.15 mm
-
Maximum Current Rating:10@500VAC 14VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
41
can ship
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$157.36
3
$155.00
5
$152.68
10 +
$150.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT