- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- WLCA122TSN
WLCA122TSN
Omron Automation
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount
Search Keywords: WLCA122TSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:WLCA122TSN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Side Rotary with Adjustable Roller Lever
-
Pole Throw Configuration:SPST/SPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:10@480VAC 14VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$159.54
3
$158.09
5
$156.93
10 +
$132.47
Click for Quote
Log in
to unlock special pricing