- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- VZAB0P4BAA
VZAB0P4BAA
Omron Automation
V1000 Series, Single Phase, 550 W, 200 VAC to 240 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
V1000 Series, Single Phase, 550 W, 200 VAC to 240 VAC
Search Keywords: VZAB0P4BAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:VZAB0P4BAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$531.72
3
$517.15
5 +
$509.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments