- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- VBS101N
VBS101N
Omron Automation
Switch Snap Action SPDT - 10A - 125V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT - 10A - 125V.
Search Keywords: VBS101N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:VBS101N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$58.62
5
$52.31
10
$50.75
25
$48.57
50
$46.58
100
$45.33
250 +
$44.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments