- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- VB4111
VB4111
Omron Automation
Switch Limit N.O./N.C. SPDT Bevel Plunger Conduit 10A 250VAC 250VDC 14.71N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Bevel Plunger Conduit 10A 250VAC 250VDC 14.71N Linear Screw Mount
Search Keywords: VB4111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:VB4111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiple13691
-
Actuator Style:Bevel Plunger13659
-
Pole Throw Configuration:SPDT13683
-
Switch Configuration:N.O./N.C.13689
-
Operating Force:14.71 N
-
Dimension:114mm x 82mm x 7313685mm
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Conduit13690
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight13661
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$438.24
3
$431.66
5 +
$425.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments