- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- VB2221
Omron Automation
VB2221
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 250VAC 250VDC Linear Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:VB2221
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Multiple
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight