- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- VB2121
Omron Automation
VB2121
Multiple plunger limit switch - bevel plunger - G1/2 4 cond.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | VB2121 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Multiple |
| Actuator Style: | Bevel Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Maximum Current Rating: | 10@250VAC A |
| Terminal Type: | Conduit |
| Body Orientation: | Straight |