- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- VAQ4RK
VAQ4RK
Omron Automation
Switch Push Button N.O./N.C. SPDT Round Plunger 15A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Round Plunger 15A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: VAQ4RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:VAQ4RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:15A@250VAC 8 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:38 x 18 x 49.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$24.99
5
$23.35
10
$21.92
25
$20.06
50
$19.38
100
$19.19
250 +
$18.99
Click for Quote
Log in
to unlock special pricing