- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Tags & Transponders ›
- V680D2KF52M
Omron Automation
V680D2KF52M
NFC/RFID Tag and Transponder Circular 13560kHz 2KByte
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NFC/RFID Tag and Transponder Circular 13560kHz 2KByte
Search Keywords: V680D2KF52M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:V680D2KF52M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Anti-Collision Option:No
-
Memory Size:2 KByte
-
Dimension:5 x 8 mm
-
Covered Range:N/A
-
Maximum Data Rate:N/A
-
Family:V680-D2KF
-
Maximum Operating Supply Voltage:N/A
-
Data Retention:10 Year
-
Frequency Range:13560kHz(Typ)
-
Maximum Programming Time:N/A
Product Guides
+
Frequently Asked Questions
Is V680D2KF52M RoHS compliant?
Yes, V680D2KF52M is RoHS compliant.
What is the lead time for V680D2KF52M?
The standard lead time for V680D2KF52M is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
742
can ship
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$61.38
5
$54.77
10
$53.13
25
$50.86
50
$48.77
100
$47.47
250 +
$46.84
Click for Quote
Log in
to unlock special pricing