Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

V680CH1DPSI

NFC/RFID Read/Write 13.56MHz

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
NFC/RFID Read/Write 13.56MHz
Search Keywords: V680CH1DPSI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    V680CH1DPSI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Covered Range:
    N/A
  • Dimension:
    25.5 x 33 mm
  • Family:
    V680
  • Channel Spacing:
    N/A
  • Maximum Data Rate:
    32 Kbps
  • Frequency Range:
    13.56(Typ) MHz
  • Host Interface:
    RS-232C
  • External Antenna Connector Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V680CH1DPSI RoHS compliant?
Yes, V680CH1DPSI is RoHS compliant.
What is the lead time for V680CH1DPSI?
The standard lead time for V680CH1DPSI is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$2,467.94
3
$2,339.74
5 +
$2,333.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!