- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- V680CH1D
Omron Automation
V680CH1D
NFC/RFID Read/Write 13.56MHz
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | V680CH1D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 25.5 x 33 mm |
| Host Interface: | RS-232C |
| Frequency Range: | 13.56(Typ) MHz |
| Family: | V680 |
| Maximum Data Rate: | 32 Kbps |