- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TZ1GV2
TZ1GV2
Omron Automation
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Screw 1A 250VAC 125VDC 1.27N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Screw 1A 250VAC 125VDC 1.27N Screw Mount
Search Keywords: TZ1GV2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TZ1GV2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Stainless Steel/Ceramic/Hinge Roller Lever
-
Contact Rating @ Voltage:1@250VAC 30VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:1.27 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP00
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$369.68
3
$364.13
5 +
$358.67
Click for Quote
Log in
to unlock special pricing