Image is representational - see mfr. specs

The TZ1G is a high-temperature basic switch with a pin plunger actuator, designed for stable operation in ambient temperatures ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The TZ1G is a high-temperature basic switch with a pin plunger actuator, designed for stable operation in ambient temperatures up to 400°C.
Search Keywords: TZ1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    TZ1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Ceramic/Pin Plunger
  • Contact Rating @ Voltage:
    1@250VAC 30VDC A
  • Maximum Movement Differential:
    0.15 mm
  • Operating Force:
    4.9 N
  • Termination Style:
    Screw
  • Dimension:
    49.2 x 17.4 x 32.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP00
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Manufacturer Stock:
1 can ship
25 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$311.44
3
$308.32
5
$305.24
10 +
$302.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!