Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

TLW5MD2

Proximity Sensor Inductive NC 5mm 12V to 24V 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NC 5mm 12V to 24V 2-Pin
Search Keywords: TLW5MD2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: TLW5MD2
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030330040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 5 mm
Mounting: Panel
Dimension: 18 x 10 x 30.5 mm
Operating Temperature: -25 to 70 °C
Switching Mode: NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TLW5MD2 RoHS compliant?
Yes, TLW5MD2 is RoHS compliant.
What is the lead time for TLW5MD2?
The standard lead time for TLW5MD2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
33 can ship
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$158.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!