- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW5MC1
Omron Automation
TLW5MC1
Proximity Sensor Inductive NO NPN 5mm 12V to 24V 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLW5MC1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:30.5 x 18 x 10 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No