- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW5MB1
TLW5MB1
Omron Automation
Proximity Sensor Inductive NO PNP 5mm 12V to 24V 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 5mm 12V to 24V 3-Pin
Search Keywords: TLW5MB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLW5MB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030330040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:30.5 x 18 x 10 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
95
can ship
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$117.13
5
$85.30
10
$78.75
15
$75.49
25
$75.12
50 +
$74.74
Click for Quote
Log in
to unlock special pricing