- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW5F1
Omron Automation
TLW5F1
The TLW5F1 is a shielded, flat inductive proximity sensor with a PNP normally open output and a 5 mm sensing distance.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLW5F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:50 x 25 x 10 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No