- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW5E2
Omron Automation
TLW5E2
Proximity sensor - inductive - shielded - 5 mm - DC - 3-wire - NPN-NC - 2 m cable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLW5E2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032896040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:50 x 25 x 10 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC