Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

TLW5E1

Proximity sensor - inductive - shielded - 5 mm - DC - 3-wire - NPN-NO - 2 m cable

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - inductive - shielded - 5 mm - DC - 3-wire - NPN-NO - 2 m cable
Search Keywords: TLW5E1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    TLW5E1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    5 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    50 x 25 x 10 mm
  • Response Frequency:
    300 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Pre-Wire
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TLW5E1 RoHS compliant?
Yes, TLW5E1 is RoHS compliant.
What is the lead time for TLW5E1?
The standard lead time for TLW5E1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
163 can ship
2 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$134.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!