- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW3MB2
Omron Automation
TLW3MB2
Proximity sensor - inductive - non-shielded - 3mm - DC - 3-wire - PNP-NC - 2m cable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLW3MB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:3 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:10 x 6 x 27 mm
-
Response Frequency:600 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NC