- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW3MB1
TLW3MB1
Omron Automation
Proximity Sensor Inductive NO PNP 3mm 12V to 24VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 3mm 12V to 24VDC 3-Pin
Search Keywords: TLW3MB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLW3MB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:3 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:27 x 10 x 6 mm
-
Response Frequency:600 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Manufacturer Stock:
473
can ship
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$123.05
5
$108.67
10
$105.24
15
$100.89
25
$100.64
50 +
$100.39
Click for Quote
Log in
to unlock special pricing