- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW20ME2
Omron Automation
TLW20ME2
Proximity sensor - inductive - non-shielded - Rectangular - 20mm - 3 wire - NPN - NC - 2 m cable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLW20ME2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Inductive
-
Sensing Distance:20 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:53 x 40 x 23 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC