- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW20ME1
Omron Automation
TLW20ME1
Proximity sensor - inductive - unshielded - rectangular - 20 mm - 3-wire - NPN NO - 2 m cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | TLW20ME1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543709960 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 20 mm |
| Mounting: | Panel |
| Output Type: | NPN |
| Dimension: | 53 x 40 x 23 mm |
| Operating Temperature: | -25 to 70 °C |
| Switching Mode: | No |