- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW1R5MC1
Omron Automation
TLW1R5MC1
Proximity sensor - inductive - non-shielded - 1.5mm - DC - 3-wire - NPN-NO - 2m cable
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity sensor - inductive - non-shielded - 1.5mm - DC - 3-wire - NPN-NO - 2m cable
Search Keywords: TLW1R5MC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLW1R5MC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:28 x 8 x 5.5 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Frequently Asked Questions
Is TLW1R5MC1 RoHS compliant?
Yes, TLW1R5MC1 is RoHS compliant.
What is the lead time for TLW1R5MC1?
The standard lead time for TLW1R5MC1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
169
can ship
23 Weeks
can ship
3/1/27
CUSTOMERS
ALSO BOUGHT