- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TLW1R5MB1
TLW1R5MB1
Omron Automation
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24V 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24V 3-Pin
Search Keywords: TLW1R5MB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:TLW1R5MB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:8 x 5.5 x 28 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
139
can ship
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$108.67
5
$101.09
10
$98.36
15
$93.35
25
$91.95
50 +
$90.57
Click for Quote
Log in
to unlock special pricing